This quad-channel IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals and a quad terminal position. The IC is packaged in a 64-pin TQFP with dimensions of 10mm in width and length. It operates at a nominal supply voltage of 1.8 volts and is classified as an industrial temperature-grade device.
Checking distributor stock and pricing after the page loads.
Microchip ZL30111QDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |