The ZL30112LDG1 is an industrial-grade telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of S-XQCC-N32. The IC has a width and length of 5mm and is available in a 32-pin QFN package. It operates at a nominal supply voltage of 3.3V and has a single function.
Checking distributor stock and pricing after the page loads.
Microchip ZL30112LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |