SONET/SDH Low Jitter Line Card Synchronizer 1.8V/3.3V 64-Pin CABGA Tray
Checking distributor stock and pricing after the page loads.
Microchip ZL30122GGG2 technical specifications.
| Category | SONET/SDH Low Jitter Line Card Synchronizer |
| Power Supply Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 64 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |