This is an industrial-grade clock generator IC from Microchip, featuring a quad terminal position and a temperature grade of industrial. It operates within a supply voltage range of 1.71 to 1.89 volts and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a QFN-32 package, measuring 5mm in width and length. It is designed for use with processor-specific uPs/uCs/peripheral ICs.
Checking distributor stock and pricing after the page loads.
Microchip ZL30169LDF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |