The ZL30169LDG1 is an industrial-grade quad clock generator IC from Microchip, featuring a nominal supply voltage of 1.8V, with a minimum and maximum operating voltage of 1.71V and 1.89V, respectively. It has a temperature grade of industrial and operates within a temperature range of -40 to 85 degrees Celsius. The device has 32 terminals and a quad terminal position, packaged in a QFN-32 package. It is designed for use in processor-specific applications.
Checking distributor stock and pricing after the page loads.
Microchip ZL30169LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |