This industrial-grade clock generator IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 64 terminals positioned on the bottom and is packaged in a JEDEC R-XBGA-N64 format. The IC operates within a supply voltage range of 1.71 to 1.89 volts. It is designed for use in clock and timing applications, specifically for processor-specific functions.
Checking distributor stock and pricing after the page loads.
Microchip ZL30182LFF7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N64 |
| Width | 5 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |