The ZL30182LFG7 is a clock generator IC from Microchip, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V. The device is packaged in a 64-pin LGA package with terminals positioned on the BOTTOM. It is suitable for use in clock and timing applications, including processor-specific functions.
Checking distributor stock and pricing after the page loads.
Microchip ZL30182LFG7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N64 |
| Width | 5 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |