The ZL30252LDF1 is a 32-pin quad flat no-lead (QFN) microprocessor circuit from Microchip. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V. The device has a width and length of 5mm and is packaged in a S-XQCC-N32 JEDEC package. It is designed for industrial use and is suitable for a variety of applications.
Microchip ZL30252LDF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.