The ZL30252LDG1 is a 32-terminal quad QFN-32 microprocessor circuit from Microchip. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 1.71V and 1.89V. The device is packaged in a QFN-32 package type and features a terminal position of quad. It is classified as a microprocessor circuit within the miscellaneous category of microcontrollers, microprocessors, and FPGAs.
Checking distributor stock and pricing after the page loads.
Microchip ZL30252LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |