The ZL30253LDG1 is an industrial-qualified microprocessor circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N32. The device is supplied with a nominal voltage of 1.8V, a minimum voltage of 1.71V, and a maximum voltage of 1.89V. The microprocessor circuit is packaged in a QFN-32 package with a width and length of 5mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ZL30253LDG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ZL30253LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ZL30253LDG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.