This 64-pin LGA industrial microprocessor circuit operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The circuit is mounted on the bottom and has a JEDEC package code of R-XBGA-N64, indicating a 64-pin ball grid array package. The microprocessor circuit is designed for industrial applications and is compatible with a variety of uPs/uCs/peripheral ICs.
Checking distributor stock and pricing after the page loads.
Microchip ZL30255LFF7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-N64 |
| Width | 5 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |