The ZL30261LDG1 is an industrial-grade microprocessor circuit from Microchip. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.71V and 1.89V. The device features 56 terminals and is packaged in a 56-pin QFN-56 package. It is designed for use in various industrial applications.
Microchip ZL30261LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ZL30261LDG1 to view detailed technical specifications.
No datasheet is available for this part.