ECHO Canceller Chip 1-CH G.711 With Tone Detection 36-Pin QSOP T/R
Checking distributor stock and pricing after the page loads.
Microchip ZL38002DGF1 technical specifications.
| Maximum Number of Channels | 1 |
| Tone Detection | Yes |
| Category | Chip |
| Echo Return Loss | -6dB |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.711 |
| Typical Operating Supply Voltage | 3.3V |
| Application | Echo Cancellation for Video Conferencing|Full Duplex Speaker-Phone for Digital Telephone|Hands Free Car Kit|Intercom System|Security System |
| Pin Count | 36 |
| Package/Case | QSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |