ECHO Canceller Chip 1-CH G.711/G.712 Without Tone Detection 81-Pin CABGA Tray
Microchip ZL38003GMG technical specifications.
| Maximum Number of Channels | 1 |
| Tone Detection | No |
| Category | Chip |
| Echo Return Loss | -6dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.711|G.712 |
| Application | Digital Desktop Phone Home Security Intercom|Hand-Free Car Kit|Pedestal |
| Pin Count | 81 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.