ADPCM Voice Compression G.726 16Kbps/24Kbps/32Kbps 3.3V 28-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
Microchip ZL38010DCE1 technical specifications.
| Number of Channels per Chip | 4 |
| Compressed Voice Rates | 16|24|32Kbps |
| Compression Standards Supported | G.726 |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 28 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |