The ZL38010DCF1 is a 4-channel audio codec from Microchip, supporting compressed voice rates of 16, 24, and 32 kbps. It adheres to the G.726 compression standard and operates within a supply voltage range of 3 to 3.6V. This device is suitable for applications requiring high-quality audio processing, with a typical operating supply voltage of 3.3V. The ZL38010DCF1 is packaged in a 28-pin SOIC, with a package family name of SOP, and is designed to operate within the temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip ZL38010DCF1 technical specifications.
| Number of Channels per Chip | 4 |
| Compressed Voice Rates | 16|24|32Kbps |
| Compression Standards Supported | G.726 |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 28 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |