Voice Processor with Dual Narrow Band Codec 56-Pin QFN EP Tray
Checking distributor stock and pricing after the page loads.
Microchip ZL38012LDG1 technical specifications.
| Category | Voice Processor with Dual Narrow Band Codec |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 56 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |