Checking distributor stock and pricing after the page loads.
Microchip ZL38015QCG1 technical specifications.
| Category | Voice Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 100 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |