The ZL38065GDG is a 32-channel echo canceller IC from Microchip, supporting G.164 and G.165 standards. It operates over a temperature range of -40°C to 85°C and is packaged in a 208-pin LBGA. The device can be powered by a supply voltage between 1.6V and 3.6V, with a typical operating voltage of 1.8V or 3.3V. It is designed for use in applications such as echo canceller pools, T1/E1/J1 multichannel echo cancellation, voice over ATM/frame relay, voice over IP network gateways, and wireless base stations.
Checking distributor stock and pricing after the page loads.
Microchip ZL38065GDG technical specifications.
| Maximum Number of Channels | 32 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 1.6|3V |
| Max Operating Supply Voltage | 2|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.164|G.165|G.168|G.711 |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Application | Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station |
| Pin Count | 208 |
| Package/Case | LBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |