ECHO Canceller Chip 32-CH G.164/G.165/G.168/G.711 With Tone Detection 208-Pin LBGA Tray
Checking distributor stock and pricing after the page loads.
Microchip ZL38065GDG2 technical specifications.
| Maximum Number of Channels | 32 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 1.6|3V |
| Max Operating Supply Voltage | 2|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.164|G.165|G.168|G.711 |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Application | Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station |
| Pin Count | 208 |
| Package/Case | LBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |