Audio Processor 0MHz to 0.4MHz 4-IN 2-OUT 64-Pin QFN EP
Checking distributor stock and pricing after the page loads.
Microchip ZL38067LDG1 technical specifications.
| Clock Frequency | 0 to 0.4MHz |
| Min Operating Supply Voltage | 1.14V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 64 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |