The ZL40201LDG1 is an industrial-grade quad clock driver from Microchip, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.625V and 2.375V, respectively. This device is packaged in a QFN-16 format and is designed for use in clock and timing applications, specifically as a low skew clock driver. The propagation delay of this device is 2 units, making it suitable for high-speed clocking requirements.
Checking distributor stock and pricing after the page loads.
Microchip ZL40201LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2 |
| REACH | Compliant |
| Military Spec | False |