Low Skew Clock Driver, 4000/14000/40000 Series, 8 True Output(s), 0 Inverted Output(s), CMOS
Checking distributor stock and pricing after the page loads.
Microchip ZL40202LDF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2 |
| REACH | Compliant |
| Military Spec | False |