The ZL40204LDG1 is a low skew clock driver from Microchip, featuring a supply voltage range of 2.375V to 2.625V and an industrial temperature grade. It has a propagation delay of 2 units and is available in a QFN-32 package. The device has 32 terminals and a quad terminal position, with a width and length of 5 units. It is a single-function device with a logic IC type of low skew clock driver and a family classification of 4000/14000/40000.
Checking distributor stock and pricing after the page loads.
Microchip ZL40204LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |