The ZL40206LDG1 is an industrial-grade, quad clock driver from Microchip, featuring a propagation delay of 2.5ns. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.375 and 2.625 volts. The device is packaged in a QFN-32 format and is designed for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Microchip ZL40206LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |