The ZL40208LDG1 is a low skew clock driver IC from Microchip, featuring a nominal supply voltage of 2.5V and a maximum supply voltage of 2.625V. It operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a QFN-32 package type and has 32 terminals. It is a single-function device with a propagation delay of 2ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ZL40208LDG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ZL40208LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ZL40208LDG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.