The ZL40214LDG1 is an industrial-grade quad clock driver from Microchip, operating within a temperature range of -40°C to 85°C. It features a 16-terminal quad configuration with a JEDEC package code of S-XQCC-N16, measuring 3mm in width and length. This device is a low skew clock driver, suitable for use in 4000/14000/40000 families, with a propagation delay of 2 units. It is designed to operate within a supply voltage range of 2.375V to 2.625V.
Checking distributor stock and pricing after the page loads.
Microchip ZL40214LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |