The ZL40215LDG1 is an industrial-grade clock driver from Microchip, operating within a temperature range of -40°C to 85°C. It features a quad configuration with 16 terminals and a propagation delay of 2 units. This device is suitable for use in industrial applications and is packaged in a 16-pin QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ZL40215LDG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ZL40215LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ZL40215LDG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.