The ZL40224LDG1 is an industrial-grade low skew clock driver from Microchip, featuring a supply voltage range of 2.375 to 2.625V. It has 32 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a QFN-32 package and is suitable for use in clock and timing applications.
Microchip ZL40224LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ZL40224LDG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.