The ZL40231LDF1 is an industrial-grade low skew clock driver from Microchip. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.625V. The device is packaged in a QFN-48 and has a maximum power supply current of 197mA. It is designed for use in clock and timing applications and has a propagation delay of 2.3ns.
Checking distributor stock and pricing after the page loads.
Microchip ZL40231LDF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2.3 |
| Load Capacitance | 1 |
| Power Supply Current-Max (ICC) | 197 |
| fmax-Min | 1600 |
| REACH | Compliant |
| Military Spec | False |