The ZL40234LDG1 is a low skew clock driver from Microchip, designed for industrial applications. It operates within a supply voltage range of 2.375V to 2.625V and has a maximum power supply current of 197mA. The device features a propagation delay of 2.07ns and a maximum operating temperature of 85°C. It is available in a QFN-32 package, suitable for surface mount applications.
Microchip ZL40234LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 2.07 |
| Load Capacitance | 1 |
| Power Supply Current-Max (ICC) | 197 |
| fmax-Min | 1600 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip ZL40234LDG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.