This industrial-grade microprocessor circuit is designed to operate within a temperature range of -40 to 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N56. The circuit is supplied with a nominal voltage of 1.8V, with a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The package type is QFN-56, measuring 8mm in width and length.
Microchip ZL40252LDF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.