This microprocessor circuit is designed for operation within the industrial temperature range of -40°C to 85°C. It features a nominal supply voltage of 1.8V, with minimum and maximum ratings of 1.71V and 1.89V, respectively. The device is packaged in a QFN-56 configuration, suitable for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Microchip ZL40253LDF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| REACH | Compliant |
| Military Spec | False |