Industrial-grade clock driver IC featuring a 2.5V nominal supply voltage, operating from 2.375V to 2.625V. This 20-terminal component offers a maximum operating frequency of 400 MHz and a propagation delay of 1 ns, with a typical 0.84 ns delay at nominal supply. The device supports a single function and is housed in a 4x4mm S-PQCC-N20 package with QUAD terminal position. It operates within an industrial temperature range of -40°C to 85°C, drawing a maximum supply current of 53 mA.
Checking distributor stock and pricing after the page loads.
Microchip ZL40264LDF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | CLOCK DRIVER |
| Propagation Delay (tpd) | 1 |
| Prop. Delay@Nom-Sup | 0.84 |
| Power Supply Current-Max (ICC) | 53 |
| fmax-Min | 400 |
| REACH | Compliant |
| Military Spec | False |