The ZL40264LDG1 is an industrial-grade clock buffer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 20 terminals and operates at a supply voltage between 2.375 and 2.625 volts. The device has a maximum supply current of 53 milliamps and a propagation delay of 1 unit. It is packaged in a QFN-20 package and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Microchip ZL40264LDG1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Propagation Delay (tpd) | 1 |
| Prop. Delay@Nom-Sup | 0.84 |
| Power Supply Current-Max (ICC) | 53 |
| fmax-Min | 400 |
| REACH | Compliant |
| Military Spec | False |