The ZL40293LDF1 is an industrial-grade clock driver with a propagation delay of 1.5ns. It operates within a temperature range of -40 to 85°C and is available in a QFN-72 package. This device is a low skew clock driver with a supply voltage range of 3.135 to 3.465V. It is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Microchip ZL40293LDF1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1.5 |
| fmax-Min | 250 |
| REACH | Compliant |
| Military Spec | False |