This industrial-grade low skew clock driver is designed for use in high-speed clocking applications. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V, with a maximum and minimum voltage of 3.465V and 3.135V, respectively. The device features a propagation delay of 1.5ns and a maximum power supply current of 308mA. It is packaged in an HBGA-80 package with terminals positioned on the bottom.
Microchip ZL40295LDG6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-N80 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1.5 |
| Power Supply Current-Max (ICC) | 308 |
| fmax-Min | 250 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.