The ZL50011/GDC is a 16-port switch with a non-blocking switch core, supporting port speeds of 8.192Mbps, 4.096Mbps, and 2.048Mbps. It operates within a temperature range of -40 to 85 degrees Celsius and is powered by a 3.3V supply voltage. The device is packaged in a 144-pin LBGA package. It is designed for use in high-speed switching applications.
Checking distributor stock and pricing after the page loads.
Microchip ZL50011/GDC technical specifications.
| Fabric Size | 512 x 512 |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 144 |
| Package/Case | LBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.