The ZL50011/QCC is a 16-port switch IC with non-blocking switch core, supporting port speeds of 8.192Mbps, 4.096Mbps, and 2.048Mbps. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 3.6V. The device is packaged in a 160-pin LQFP package, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip ZL50011/QCC technical specifications.
| Fabric Size | 512 x 512 |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 160 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.