The ZL50012/QCC is a 16-port non-blocking switch with a maximum operating supply voltage of 3.6V and a typical operating supply voltage of 3.3V. It operates at speeds of 8.192Mbps, 4.096Mbps, and 2.048Mbps. The switch is packaged in a 160-pin LQFP and has a temperature range of -40 to 85°C. It is suitable for use in a variety of applications, including those requiring high-speed switching and low power consumption.
Checking distributor stock and pricing after the page loads.
Microchip ZL50012/QCC technical specifications.
| Fabric Size | 256 x 256 |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 160 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.