The ZL50015GAC is a 16-port non-blocking switch with a fabric size of 1K x 1K. It operates at speeds of 2.048Mbps, 4.096Mbps, 8.192Mbps, and 16.384Mbps. This device is suitable for use in temperatures ranging from -40 to 85 degrees Celsius and can be supplied with voltages between 1.71 and 3.6 volts. The switch is packaged in a BGA package with 256 pins.
Checking distributor stock and pricing after the page loads.
Microchip ZL50015GAC technical specifications.
| Fabric Size | 1K x 1K |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.