The ZL50018GAG2 is a 32-port switch with a fabric size of 2K x 2K and a non-blocking switch core. It operates at speeds of 8.192Mbps, 4.096Mbps, and 2.048Mbps. The device is suitable for use in environments with temperatures ranging from -40°C to 85°C. The ZL50018GAG2 is packaged in a BGA package and is designed for use in interface IC applications.
Checking distributor stock and pricing after the page loads.
Microchip ZL50018GAG2 technical specifications.
| Fabric Size | 2K x 2K |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.