The ZL50020QCC is a 32-port switch with a 2K x 2K fabric size and non-blocking switch core. It operates at speeds of 2.048Mbps, 4.096Mbps, 8.192Mbps, or 16.384Mbps. The device is packaged in a LQFP package and has a pin count of 256. The operating temperature range is from -40 to 85 degrees Celsius. The maximum operating supply voltage is 1.89V or 3.6V, and the minimum operating supply voltage is 1.71V or 3V.
Checking distributor stock and pricing after the page loads.
Microchip ZL50020QCC technical specifications.
| Fabric Size | 2K x 2K |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps |
| Number of Ports | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.