The ZL50023QCG1 is a 32-port non-blocking switch from Microchip, supporting fabric sizes up to 4K x 4K. It operates at speeds of 2.048 Mbps to 16.384 Mbps and is designed to function within the temperature range of -40°C to 85°C. The device is packaged in a 256-pin LQFP package.
Checking distributor stock and pricing after the page loads.
| Fabric Size | 4K x 4K |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps |
| Number of Ports | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 256 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |