Switch Fabric 32K x 32K 1.8V/3.3V 324-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Microchip ZL50075GAC technical specifications.
| Fabric Size | 32K x 32K |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|16.384Mbps|32.768Mbps|65.536Mbps |
| Number of Ports | 64 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.