The ZL50075GAG2 is a 64-port non-blocking switch with a 32K x 32K fabric size. It supports port speeds of 8.192Mbps, 16.384Mbps, 32.768Mbps, and 65.536Mbps. The device operates within a temperature range of -40°C to 85°C and is available in a BGA package. The typical operating supply voltage is 1.8V or 3.3V, while the maximum operating supply voltage is 1.89V or 3.6V, and the minimum operating supply voltage is 1.71V or 3V.
Checking distributor stock and pricing after the page loads.
Microchip ZL50075GAG2 technical specifications.
| Fabric Size | 32K x 32K |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|16.384Mbps|32.768Mbps|65.536Mbps |
| Number of Ports | 64 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.71|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 324 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.