ECHO Canceller Chip 256-CH G.164/G.165/G.168/G.711 With Tone Detection
Checking distributor stock and pricing after the page loads.
Microchip ZL50211GB technical specifications.
| Maximum Number of Channels | 256 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 1.6V |
| Max Operating Supply Voltage | 2V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.164|G.165|G.168|G.711 |
| Typical Operating Supply Voltage | 1.8V |
| Application | DCME/Satellite/Multiplexer System|Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway |