The ZL50233QCG1 is a 4-channel tone detection IC from Microchip, operating within a supply voltage range of 1.6 to 3.6V and a temperature range of -40 to 85°C. It supports standards G.165, G.168, and G.711, and is suitable for applications such as DCME, satellite, and multiplexer systems, as well as echo cancellers, T1/E1/J1 multichannel echo cancellation, voice over ATM/frame relay, voice over IP network gateway, and wireless base station. The IC is packaged in a 100-pin LQFP package.
Microchip ZL50233QCG1 technical specifications.
| Maximum Number of Channels | 4 |
| Tone Detection | Yes |
| Disabling Tones | G.164|G.165 |
| Category | Chip |
| Echo Return Loss | 6dB |
| Min Operating Supply Voltage | 1.6|3V |
| Max Operating Supply Voltage | 2|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Standard Supported | G.165|G.168|G.711 |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Application | DCME/Satellite/Multiplexer System|Echo Canceller Pool|T1/E1/J1 Multichannel Echo Cancellation|Voice Over ATM/Frame Relay|Voice Over IP Network Gateway|Wireless Base Station |
| Pin Count | 100 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ZL50233QCG1 to view detailed technical specifications.
No datasheet is available for this part.