
Surface mount RF transceiver with a 48-pin QFN EP package, measuring 7x7x0.83mm. Features a 0.5mm pin pitch and operates within the 402-405 MHz and 433-434 MHz bands, with a maximum RF frequency of 434 MHz. Supports a maximum data rate of 800Kbps and operates from 2.1V to 3.5V, with typical supply voltages of 2.5V and 3.3V. Suitable for applications requiring operation between 0°C and 55°C.
Microchip ZL70101LDG1A technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 434MHz |
| Min Operating Supply Voltage | 2.1V |
| Operating Band Frequency | 402 to 405|433 to 434MHz |
| Max Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Maximum Data Rate | 800Kbps |
| Cage Code | 60991 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Microchip ZL70101LDG1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.