This industrial-grade digital signal processor is designed for operation within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 1.71 to 1.89 volts and is packaged in a 144-pin LBGA-144. The device is suitable for use in a variety of applications, including those requiring high-performance processing capabilities.
Checking distributor stock and pricing after the page loads.
Microchip ZL79128GDG2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| REACH | Compliant |
| Military Spec | False |